Image for LB1860M-ND-TLM-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB1860M-ND-TLM-E

DigiKey Part Number
2156-LB1860M-ND-TLM-E-ND
Manufacturer
Manufacturer Product Number
LB1860M-ND-TLM-E
Description
2PHASE MOTER DRIVER
Customer Reference
Detailed Description
Motor Driver Bipolar Parallel 14-MFPS
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
DC Motors, General Purpose
Manufacturer
onsemi
Current - Output
1.5A
Packaging
Bulk
Voltage - Supply
6.4V ~ 7V
Part Status
Active
Voltage - Load
12V, 24V
Motor Type - AC, DC
Brushless DC (BLDC)
Operating Temperature
-30°C ~ 80°C (TA)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (2)
Package / Case
14-LSOP (0.173", 4.40mm Width)
Interface
Parallel
Supplier Device Package
14-MFPS
Technology
Bipolar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate € 77,96 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:4000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
568€ 0,45405€ 257,90
Unit Price without VAT:€ 0,45405
Unit Price with VAT:€ 0,54940