
KSA1182YMTF | |
|---|---|
DigiKey Part Number | 2156-KSA1182YMTF-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KSA1182YMTF |
Description | TRANS PNP 30V 0.5A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 500 mA 200MHz 150 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 1V |
Mfr | Power - Max 150 mW |
Packaging Bulk | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Bulk: | 432249 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 045 | € 0,04284 | € 258,97 |
| Unit Price without VAT: | € 0,04284 |
|---|---|
| Unit Price with VAT: | € 0,05184 |