
CY7C65620-56LTXC | |
|---|---|
DigiKey Part Number | 2156-CY7C65620-56LTXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C65620-56LTXC |
Description | USB BUS CONTROLLER, CMOS |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C65620-56LTXC Models |
Category | Function Hub Controller |
Manufacturer Cypress Semiconductor Corp | Interface USB |
Series | Standards USB 2.0 |
Packaging Bulk | Voltage - Supply 3.15V ~ 3.45V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 56-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 56-QFN (8x8) |
| Bulk: | 111 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 12,99500 | € 259,90 |
| Unit Price without VAT: | € 12,99500 |
|---|---|
| Unit Price with VAT: | € 15,72395 |
