
CY14B256I-SFXI | |
|---|---|
DigiKey Part Number | 2156-CY14B256I-SFXI-ND |
Manufacturer | |
Manufacturer Product Number | CY14B256I-SFXI |
Description | NON-VOLATILE SRAM MODULE, 32KX8 |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit I2C 3.4 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 3.4 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | € 7,16861 | € 258,07 |
| Unit Price without VAT: | € 7,16861 |
|---|---|
| Unit Price with VAT: | € 8,67402 |



