
CD74FCT2245TQM | |
|---|---|
DigiKey Part Number | 2156-CD74FCT2245TQM-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74FCT2245TQM |
Description | IC TXRX 4.75V/5.25V 20-QSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-QSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 15mA, 64mA |
Manufacturer Harris Corporation | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 20-QSOP |
Number of Bits per Element 8 | Base Product Number |
Output Type 3-State |
| Bulk: | 4669 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 433 | € 0,58642 | € 253,92 |
| Unit Price without VAT: | € 0,58642 |
|---|---|
| Unit Price with VAT: | € 0,70957 |