
CD4050BDW | |
|---|---|
DigiKey Part Number | 296-32895-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4050BDW |
Description | IC BUFF 3V/18V 16-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4050BDW Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 48mA |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Elements 6 | Supplier Device Package 16-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4050BDWR | Texas Instruments | 3 098 | 296-14270-1-ND | € 0,55000 | MFR Recommended |
| HEF4050BT,653 | Nexperia USA Inc. | 0 | 1727-6410-1-ND | € 0,29000 | Similar |
| TC4050BF(EL,N,F) | Toshiba Semiconductor and Storage | 1 525 | TC4050BF(ELNF)CT-ND | € 0,58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,97000 | € 0,97 |
| 10 | € 0,69800 | € 6,98 |
| 40 | € 0,60250 | € 24,10 |
| 120 | € 0,54942 | € 65,93 |
| 280 | € 0,51821 | € 145,10 |
| 520 | € 0,49971 | € 259,85 |
| 1 000 | € 0,48335 | € 483,35 |
| Unit Price without VAT: | € 0,97000 |
|---|---|
| Unit Price with VAT: | € 1,17370 |