
BUK769R6-80E,118 | |
|---|---|
DigiKey Part Number | 2156-BUK769R6-80E,118-954-ND |
Manufacturer | |
Manufacturer Product Number | BUK769R6-80E,118 |
Description | NEXPERIA BUK769R6-80E - 75A, 80V |
Customer Reference | |
Detailed Description | N-Channel 80 V 75A (Tc) 182W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 59.8 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 4682 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 182W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 80 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package D2PAK |
Rds On (Max) @ Id, Vgs 9.6mOhm @ 20A, 10V | Package / Case |
| Bulk: | 486 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 118 | € 2,17602 | € 256,77 |
| Unit Price without VAT: | € 2,17602 |
|---|---|
| Unit Price with VAT: | € 2,63298 |