
BC860B,235 | |
|---|---|
DigiKey Part Number | 2156-BC860B,235-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | BC860B,235 |
Description | TRANS PNP 45V 0.1A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Mfr | Power - Max 250 mW |
Packaging Bulk | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Supplier Device Package TO-236AB |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 407 | € 0,03400 | € 251,84 |
| Unit Price without VAT: | € 0,03400 |
|---|---|
| Unit Price with VAT: | € 0,04114 |