
BC54-16PASX | |
|---|---|
DigiKey Part Number | 2156-BC54-16PASX-ND |
Manufacturer | |
Manufacturer Product Number | BC54-16PASX |
Description | TRANS NPN 45V 1A DFN2020D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 1 A 180MHz 420 mW Surface Mount DFN2020D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 420 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | DFN2020D-3 |