Decoder/Demultiplexer 1 x 3:8 16-DQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX138BQX

DigiKey Part Number
2156-74LCX138BQX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
74LCX138BQX
Description
IC DECODER/DEMUX 1 X 3:8 16-DQFN
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-DQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Fairchild Semiconductor
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-WFQFN Exposed Pad
Circuit
1 x 3:8
Supplier Device Package
16-DQFN (2.5x3.5)
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 120 382
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate € 77,34 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:120382
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
847€ 0,29746€ 251,95
Unit Price without VAT:€ 0,29746
Unit Price with VAT:€ 0,35993