
74FCT16244CTPVG | |
|---|---|
DigiKey Part Number | 2156-74FCT16244CTPVG-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT16244CTPVG |
Description | IC BUFF 4.5V/5.5V 48-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer IDT, Integrated Device Technology Inc | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 4 | Supplier Device Package 48-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Bulk: | 4469 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | € 1,45331 | € 254,33 |
| Unit Price without VAT: | € 1,45331 |
|---|---|
| Unit Price with VAT: | € 1,75851 |