Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G175GS,132

DigiKey Part Number
2156-74AUP1G175GS,132-954-ND
Manufacturer
Manufacturer Product Number
74AUP1G175GS,132
Description
IC FF D-TYPE SINGLE 1BIT 6XSON
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-XFDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
5.7ns @ 3.3V, 30pF
Manufacturer
Nexperia USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
4mA, 4mA
Packaging
Bulk
Voltage - Supply
0.8V ~ 3.6V
Part Status
Active
Current - Quiescent (Iq)
500 nA
Function
Reset
Input Capacitance
0.8 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
6-XSON, SOT1202 (1x1)
Number of Bits per Element
1
Package / Case
6-XFDFN
Clock Frequency
300 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 306
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate € 77,34 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2306
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
545€ 0,46745€ 254,76
Unit Price without VAT:€ 0,46745
Unit Price with VAT:€ 0,56561