
74ALVCH16245DGG:11 | |
|---|---|
DigiKey Part Number | 2156-74ALVCH16245DGG:11-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | 74ALVCH16245DGG:11 |
Description | IC TXRX 1.2V/3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer NXP Semiconductors | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Bulk: | 843 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | € 1,34284 | € 255,14 |
| Unit Price without VAT: | € 1,34284 |
|---|---|
| Unit Price with VAT: | € 1,62484 |