
74AHCT126D,118 | |
|---|---|
DigiKey Part Number | 2156-74AHCT126D,118-ND |
Manufacturer | |
Manufacturer Product Number | 74AHCT126D,118 |
Description | IC BUFF 4.5V/5.5V 14-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SO |
Number of Bits per Element 1 | Base Product Number |
| Bulk: | 315 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 315 | € 0,81387 | € 256,37 |
| Unit Price without VAT: | € 0,81387 |
|---|---|
| Unit Price with VAT: | € 0,98478 |