
74AHCT125D-Q100118 | |
|---|---|
DigiKey Part Number | 2156-74AHCT125D-Q100118-ND |
Manufacturer | |
Manufacturer Product Number | 74AHCT125D-Q100118 |
Description | IC BUFF 4.5V/5.5V 14-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer NXP USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 1 | Supplier Device Package 14-SO |
Output Type 3-State | Base Product Number |