Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74AHCT00PW,112 | |
|---|---|
DigiKey Part Number | 74AHCT00PW,112-ND |
Manufacturer | |
Manufacturer Product Number | 74AHCT00PW,112 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT00ADTR2G | onsemi | 85 | MC74VHCT00ADTR2GOSCT-ND | € 0,31000 | Direct |
| SN74AHCT00QPWRG4Q1 | Texas Instruments | 45 982 | 296-23910-1-ND | € 0,66000 | Direct |
| SN74AHCT00QPWRQ1 | Texas Instruments | 63 556 | 296-13864-1-ND | € 0,54000 | Direct |
| SN74AHCT00MPWREP | Texas Instruments | 2 000 | 296-22276-1-ND | € 1,50000 | Upgrade |
| 74AHCT00T14-13 | Diodes Incorporated | 0 | 74AHCT00T14-13-ND | € 0,08806 | Similar |






