Optoisolator Darlington with Base Output 4170Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4N32TVM

DigiKey Part Number
2156-4N32TVM-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
4N32TVM
Description
OPTOISO 4.17KV DARL W/BASE 6-DIP
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 4170Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
30V
Manufacturer
Fairchild Semiconductor
Current - Output / Channel
150mA
Packaging
Bulk
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
80 mA
Number of Channels
1
Vce Saturation (Max)
1V
Voltage - Isolation
4170Vrms
Operating Temperature
-40°C ~ 100°C
Current Transfer Ratio (Min)
500% @ 10mA
Mounting Type
Through Hole
Turn On / Turn Off Time (Typ)
5µs, 100µs (Max)
Package / Case
6-DIP (0.400", 10.16mm)
Input Type
DC
Supplier Device Package
6-DIP
Output Type
Darlington with Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate € 77,34 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
769€ 0,33146€ 254,89
Unit Price without VAT:€ 0,33146
Unit Price with VAT:€ 0,40107