
2SC4571-T1-A | |
|---|---|
DigiKey Part Number | 2156-2SC4571-T1-A-ND |
Manufacturer | |
Manufacturer Product Number | 2SC4571-T1-A |
Description | RF TRANS NPN 12V 5GHZ SC-70 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 60mA 5GHz 120mW Surface Mount SC-70 |
Datasheet | Datasheet |
Category | Power - Max 120mW |
Manufacturer Renesas Electronics Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 5mA, 5V |
Packaging Bulk | Current - Collector (Ic) (Max) 60mA |
Part Status Active | Operating Temperature 125°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12V | Package / Case SC-70, SOT-323 |
Frequency - Transition 5GHz | Supplier Device Package SC-70 |
Gain 5dB |
| Bulk: | 78000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 107 | € 0,22948 | € 254,03 |
| Unit Price without VAT: | € 0,22948 |
|---|---|
| Unit Price with VAT: | € 0,27767 |
