
UAL5-10RF8 | |
|---|---|
DigiKey Part Number | 696-1479-ND |
Manufacturer | |
Manufacturer Product Number | UAL5-10RF8 |
Description | RES CHAS MNT 10 OHM 1% 7.5W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UAL5-10RF8 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Current Sense, Flame Proof, Pulse Withstanding, Safety |
Packaging Bag | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 10 Ohms | Size / Dimension 0.598" L x 0.646" W (15.20mm x 16.40mm) |
Tolerance ±1% | Height - Seated (Max) 0.335" (8.50mm) |
Power (Watts) 7.5W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMC00510R00FE02 | Vishay Dale | 48 | TMC5-10-ND | € 9,69000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,60000 | € 4,60 |
| 10 | € 3,12400 | € 31,24 |
| 25 | € 2,72520 | € 68,13 |
| 50 | € 2,47540 | € 123,77 |
| 100 | € 2,26290 | € 226,29 |
| 250 | € 2,03040 | € 507,60 |
| 500 | € 1,88492 | € 942,46 |
| 1 000 | € 1,76137 | € 1 761,37 |
| 5 000 | € 1,55107 | € 7 755,35 |
| Unit Price without VAT: | € 4,60000 |
|---|---|
| Unit Price with VAT: | € 5,56600 |