
UAL10-20RF8 | |
|---|---|
DigiKey Part Number | 696-UAL10-20RF8-ND |
Manufacturer | |
Manufacturer Product Number | UAL10-20RF8 |
Description | RES CHAS MNT 20 OHM 1% 10W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UAL10-20RF8 Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Current Sense, Flame Proof, Pulse Withstanding, Safety |
Packaging Bag | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 20 Ohms | Size / Dimension 0.752" L x 0.799" W (19.10mm x 20.30mm) |
Tolerance ±1% | Height - Seated (Max) 0.417" (10.60mm) |
Power (Watts) 10W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,75000 | € 4,75 |
| 10 | € 3,23400 | € 32,34 |
| 25 | € 2,82200 | € 70,55 |
| 50 | € 2,56400 | € 128,20 |
| 100 | € 2,34500 | € 234,50 |
| 250 | € 2,10492 | € 526,23 |
| 500 | € 1,95482 | € 977,41 |
| 1 000 | € 1,82732 | € 1 827,32 |
| 5 000 | € 1,61481 | € 8 074,05 |
| Unit Price without VAT: | € 4,75000 |
|---|---|
| Unit Price with VAT: | € 5,74750 |