Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

PCR1206-10KJ1 | |
|---|---|
DigiKey Part Number | 696-1392-2-ND - Tape & Reel (TR) 696-1392-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCR1206-10KJ1 |
Description | RES SMD 10K OHM 5% 1/3W 1206 |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PCR1206-10KJ1 Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPC1206JT10K0 | Stackpole Electronics Inc | 0 | RPC1206JT10K0-ND | € 0,02798 | Direct |
| CRCW120610K0FKEAHP | Vishay Dale | 35 899 | 541-10.0KUCT-ND | € 0,23000 | Upgrade |
| CRS1206-FX-1002ELF | Bourns Inc. | 3 841 | CRS1206-FX-1002ELFCT-ND | € 0,23000 | Upgrade |
| CRS1206-JX-103ELF | Bourns Inc. | 4 370 | CRS1206-JX-103ELFCT-ND | € 0,18000 | Upgrade |
| RCA120610K0FKEAHP | Vishay Dale | 11 166 | 541-3251-1-ND | € 0,25000 | Upgrade |




