100 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCR0805-100RJ1

DigiKey Part Number
696-PCR0805-100RJ1TR-ND - Tape & Reel (TR)
696-PCR0805-100RJ1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PCR0805-100RJ1
Description
RES SMD 100 OHM 5% 1/4W 0805
Customer Reference
Detailed Description
100 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PCR0805-100RJ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06J101VPanasonic Industry162 591P100ADCT-ND€ 0,12000Direct
ERJ-T06J101VPanasonic Industry5 32710-ERJ-T06J101VCT-ND€ 0,17000Direct
RPC0805JT100RStackpole Electronics Inc15 203RPC0805JT100RCT-ND€ 0,15000Direct
SR0805JR-7W100RLYAGEO9 68513-SR0805JR-7W100RLCT-ND€ 0,18000Direct
CRCW0805100RJNEAHPVishay Dale19 215541-100TACT-ND€ 0,18000Upgrade
In-Stock: 4 901
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,10400€ 1,04
50€ 0,07120€ 3,56
100€ 0,06200€ 6,20
500€ 0,04712€ 23,56
1 000€ 0,04282€ 42,82
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24200