
HVS0805-100KJ8 | |
|---|---|
DigiKey Part Number | 696-HVS0805-100KJ8TR-ND - Tape & Reel (TR) 696-HVS0805-100KJ8CT-ND - Cut Tape (CT) 696-HVS0805-100KJ8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVS0805-100KJ8 |
Description | RES SMD 100K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage, Non-Magnetic Thick Film |
Datasheet | Datasheet |
Category | Features High Voltage, Non-Magnetic |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,02000 | € 2,02 |
| 10 | € 1,41100 | € 14,11 |
| 25 | € 1,27160 | € 31,79 |
| 50 | € 1,19100 | € 59,55 |
| 100 | € 1,12710 | € 112,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,06192 | € 265,48 |
| 500 | € 1,02422 | € 512,11 |
| 750 | € 1,00583 | € 754,37 |
| 1 250 | € 0,98588 | € 1 232,35 |
| 1 750 | € 0,97445 | € 1 705,29 |
| 2 500 | € 0,96364 | € 2 409,10 |
| Unit Price without VAT: | € 2,02000 |
|---|---|
| Unit Price with VAT: | € 2,44420 |