
RTQ2963GSP-QA | |
|---|---|
DigiKey Part Number | 1028-RTQ2963GSP-QATR-ND - Tape & Reel (TR) 1028-RTQ2963GSP-QACT-ND - Cut Tape (CT) 1028-RTQ2963GSP-QADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ2963GSP-QA |
Description | IC REG BUCK ADJ 3.5A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 60V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP-EP |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,81000 | € 3,81 |
| 10 | € 2,88700 | € 28,87 |
| 25 | € 2,65680 | € 66,42 |
| 100 | € 2,40360 | € 240,36 |
| 250 | € 2,28296 | € 570,74 |
| 500 | € 2,27956 | € 1 139,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,06111 | € 5 152,78 |
| Unit Price without VAT: | € 3,81000 |
|---|---|
| Unit Price with VAT: | € 4,61010 |