
RTQ2822AGQVF | |
|---|---|
DigiKey Part Number | 1028-RTQ2822AGQVFTR-ND - Tape & Reel (TR) 1028-RTQ2822AGQVFCT-ND - Cut Tape (CT) 1028-RTQ2822AGQVFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ2822AGQVF |
Description | IC REG BUCK ADJ 12A 18VQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 18-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 400kHz, 800kHz, 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 18-VQFN (FC) (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,46000 | € 3,46 |
| 10 | € 2,61500 | € 26,15 |
| 25 | € 2,40320 | € 60,08 |
| 100 | € 2,17060 | € 217,06 |
| 250 | € 2,05980 | € 514,95 |
| 500 | € 1,99298 | € 996,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 1,91045 | € 2 865,68 |
| 3 000 | € 1,87006 | € 5 610,18 |
| 4 500 | € 1,84984 | € 8 324,28 |
| Unit Price without VAT: | € 3,46000 |
|---|---|
| Unit Price with VAT: | € 4,18660 |