
RT9746WSC | |
|---|---|
DigiKey Part Number | RT9746WSCTR-ND - Tape & Reel (TR) RT9746WSCCT-ND - Cut Tape (CT) RT9746WSCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9746WSC |
Description | IC PWR REG OVP W/ PTVS 12WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 12-WLCSP (1.92x1.27) |
Datasheet | Datasheet |
Category | Rds On (Typ) 35mOhm |
Mfr | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Status Flag |
Part Status Active | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO |
Switch Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Outputs 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package 12-WLCSP (1.92x1.27) |
Voltage - Load 3V ~ 6.7V | Package / Case |
Voltage - Supply (Vcc/Vdd) Not Required | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,06000 | € 1,06 |
| 10 | € 0,77000 | € 7,70 |
| 25 | € 0,69680 | € 17,42 |
| 100 | € 0,61650 | € 61,65 |
| 250 | € 0,57812 | € 144,53 |
| 500 | € 0,55498 | € 277,49 |
| 1 000 | € 0,53594 | € 535,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,39265 | € 1 177,95 |
| Unit Price without VAT: | € 1,06000 |
|---|---|
| Unit Price with VAT: | € 1,28260 |
