Similar
Similar

RT9701GB | |
|---|---|
DigiKey Part Number | 1028-1017-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT9701GB |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-5 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.1A SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.1A |
Packaging Tape & Reel (TR) | Rds On (Typ) 87mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature |
Number of Outputs 1 | Operating Temperature -20°C ~ 100°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package SOT-23-5 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2065CDBVR-2 | Texas Instruments | 4 437 | 296-46462-1-ND | € 0,78000 | Similar |
| TPS2065CDBVT-2 | Texas Instruments | 6 775 | 296-35606-1-ND | € 0,92000 | Similar |
