Supervisor Open Drain or Open Collector 1 Channel 10-WDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT9553BGQW

DigiKey Part Number
1028-RT9553BGQWTR-ND - Tape & Reel (TR)
1028-RT9553BGQWCT-ND - Cut Tape (CT)
1028-RT9553BGQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9553BGQW
Description
PROTECTION IC WDFN-10
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 10-WDFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
-
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 0,34878€ 523,17
3 000€ 0,33879€ 1 016,37
4 500€ 0,33379€ 1 502,05
7 500€ 0,32824€ 2 461,80
10 500€ 0,32500€ 3 412,50
15 000€ 0,32189€ 4 828,35
Manufacturers Standard Package
Unit Price without VAT:€ 0,34878
Unit Price with VAT:€ 0,42202