
RT9536HGQW | |
|---|---|
DigiKey Part Number | RT9536HGQWTR-ND - Tape & Reel (TR) RT9536HGQWCT-ND - Cut Tape (CT) RT9536HGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9536HGQW |
Description | IC BATT CHG LI-ION 1CELL 10WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 10-WDFN (3x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 2.3A | |
Battery Pack Voltage | 4.4V | |
Voltage - Supply (Max) | 5.5V | |
Interface | USB | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,02000 | € 1,02 |
| 10 | € 0,74100 | € 7,41 |
| 25 | € 0,67040 | € 16,76 |
| 100 | € 0,59220 | € 59,22 |
| 250 | € 0,55500 | € 138,75 |
| 500 | € 0,53260 | € 266,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,50490 | € 757,35 |
| 3 000 | € 0,49135 | € 1 474,05 |
| 4 500 | € 0,48456 | € 2 180,52 |
| 7 500 | € 0,47704 | € 3 577,80 |
| 10 500 | € 0,47264 | € 4 962,72 |
| 15 000 | € 0,46842 | € 7 026,30 |
| Unit Price without VAT: | € 1,02000 |
|---|---|
| Unit Price with VAT: | € 1,23420 |

