


RT9198-18GBR | |
|---|---|
DigiKey Part Number | 1028-RT9198-18GBRTR-ND - Tape & Reel (TR) 1028-RT9198-18GBRCT-ND - Cut Tape (CT) 1028-RT9198-18GBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9198-18GBR |
Description | IC REG LIN 1.8V 300MA SOT23-5R |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5R |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 130 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 30dB (100Hz ~ 10kHz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-23-5R |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 0.33V @ 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP1710AUJZ-1.8-R7 | Analog Devices Inc. | 263 | ADP1710AUJZ-1.8-R7CT-ND | € 1,38000 | Similar |
| AP7343-09FS4-7B | Diodes Incorporated | 0 | AP7343-09FS4-7B-ND | € 0,13062 | Similar |
| AP7343-09W5-7 | Diodes Incorporated | 2 858 | 31-AP7343-09W5-7CT-ND | € 0,29000 | Similar |
| AP7343-105FS4-7B | Diodes Incorporated | 0 | AP7343-105FS4-7B-ND | € 0,13062 | Similar |
| AP7343-105W5-7 | Diodes Incorporated | 0 | AP7343-105W5-7-ND | € 0,12460 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,20400 | € 2,04 |
| 25 | € 0,18120 | € 4,53 |
| 100 | € 0,15630 | € 15,63 |
| 250 | € 0,14436 | € 36,09 |
| 500 | € 0,13714 | € 68,57 |
| 1 000 | € 0,13121 | € 131,21 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36300 |