


RT9179GB | |
|---|---|
DigiKey Part Number | 1028-RT9179GBTR-ND - Tape & Reel (TR) 1028-RT9179GBCT-ND - Cut Tape (CT) 1028-RT9179GBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9179GB |
Description | IC REG LIN POS ADJ 300MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.3V @ 300mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 150 µA |
Part Status Last Time Buy | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.175V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2129K-ADJTRG1 | Diodes Incorporated | 0 | AP2129K-ADJTRG1-ND | € 0,06937 | Similar |
| AP7330-W5-7 | Diodes Incorporated | 17 981 | AP7330-W5-7DICT-ND | € 0,20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,35900 | € 3,59 |
| 25 | € 0,32160 | € 8,04 |
| 100 | € 0,28030 | € 28,03 |
| 250 | € 0,26072 | € 65,18 |
| 500 | € 0,24888 | € 124,44 |
| 1 000 | € 0,24475 | € 244,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,23167 | € 695,01 |
| 6 000 | € 0,22567 | € 1 354,02 |
| 9 000 | € 0,22266 | € 2 003,94 |
| 15 000 | € 0,21933 | € 3 289,95 |
| 21 000 | € 0,21739 | € 4 565,19 |
| 30 000 | € 0,21551 | € 6 465,30 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,61710 |