


RT9073N-33GB | |
|---|---|
DigiKey Part Number | RT9073N-33GBTR-ND - Tape & Reel (TR) RT9073N-33GBCT-ND - Cut Tape (CT) RT9073N-33GBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9073N-33GB |
Description | IC REG LINEAR 3.3V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.6V @ 250mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT9073-33GB | Richtek USA Inc. | 174 | RT9073-33GBCT-ND | € 0,45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,30200 | € 3,02 |
| 25 | € 0,27000 | € 6,75 |
| 100 | € 0,23450 | € 23,45 |
| 250 | € 0,21752 | € 54,38 |
| 500 | € 0,20734 | € 103,67 |
| 1 000 | € 0,19893 | € 198,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,18857 | € 565,71 |
| 6 000 | € 0,18349 | € 1 100,94 |
| 9 000 | € 0,18095 | € 1 628,55 |
| 15 000 | € 0,17814 | € 2 672,10 |
| 21 000 | € 0,17649 | € 3 706,29 |
| 30 000 | € 0,17491 | € 5 247,30 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52030 |
