


RT9073A-09GQZ | |
|---|---|
DigiKey Part Number | RT9073A-09GQZTR-ND - Tape & Reel (TR) RT9073A-09GQZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT9073A-09GQZ |
Description | IC REG LINEAR 0.9V 250MA 4-ZQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-ZQFN (1x1) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.9V | Supplier Device Package 4-ZQFN (1x1) |
Voltage Dropout (Max) 1.45V @ 250mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,09000 | € 2,09 |
| 10 | € 1,55400 | € 15,54 |
| 25 | € 1,41960 | € 35,49 |
| 100 | € 1,27150 | € 127,15 |
| 250 | € 1,20092 | € 300,23 |
| 500 | € 1,15832 | € 579,16 |
| 1 000 | € 1,12325 | € 1 123,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,18843 | € 2 971,08 |
| Unit Price without VAT: | € 2,09000 |
|---|---|
| Unit Price with VAT: | € 2,52890 |
