RT9050-33GB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: € 0,11932
Datasheet

Similar


Diodes Incorporated
In Stock: 2 858
Unit Price: € 0,28000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: € 0,11932
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: € 0,11959
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: € 0,11932
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: € 0,11932
Datasheet

Similar


Diodes Incorporated
In Stock: 2 947
Unit Price: € 0,28000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: € 0,11932
Datasheet

Similar


Diodes Incorporated
In Stock: 1 208
Unit Price: € 0,28000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: € 0,11932
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: € 0,11959
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: € 0,11932
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: € 0,28000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RT9050-33GB

DigiKey Part Number
RT9050-33GB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT9050-33GB
Description
IC REG LINEAR 3.3V 300MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.24V @ 300mA
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
50dB (10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 30.06.2026