


RT9030-25GU5 | |
|---|---|
DigiKey Part Number | 1028-RT9030-25GU5TR-ND - Tape & Reel (TR) 1028-RT9030-25GU5CT-ND - Cut Tape (CT) 1028-RT9030-25GU5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9030-25GU5 |
Description | IC REG LINEAR 2.5V 150MA SC-70-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 67dB ~ 40dB (1kHz ~ 100kHz) |
Part Status Last Time Buy | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SC-70-5 |
Voltage Dropout (Max) 0.15V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,32100 | € 3,21 |
| 25 | € 0,28720 | € 7,18 |
| 100 | € 0,24990 | € 24,99 |
| 250 | € 0,23208 | € 58,02 |
| 500 | € 0,22134 | € 110,67 |
| 1 000 | € 0,21637 | € 216,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,20561 | € 616,83 |
| 6 000 | € 0,20016 | € 1 200,96 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54450 |