
RT8299GSP | |
|---|---|
DigiKey Part Number | RT8299GSPTR-ND - Tape & Reel (TR) RT8299GSPCT-ND - Cut Tape (CT) RT8299GSPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8299GSP |
Description | IC REG BUCK ADJ 3A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP-EP |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,17000 | € 1,17 |
| 10 | € 0,85300 | € 8,53 |
| 25 | € 0,77320 | € 19,33 |
| 100 | € 0,68500 | € 68,50 |
| 250 | € 0,64296 | € 160,74 |
| 500 | € 0,61762 | € 308,81 |
| 1 000 | € 0,60856 | € 608,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,56916 | € 1 422,90 |
| 5 000 | € 0,55602 | € 2 780,10 |
| 7 500 | € 0,54944 | € 4 120,80 |
| 12 500 | € 0,54215 | € 6 776,88 |
| Unit Price without VAT: | € 1,17000 |
|---|---|
| Unit Price with VAT: | € 1,41570 |