
RT8295BHZSP | |
|---|---|
DigiKey Part Number | RT8295BHZSPTR-ND - Tape & Reel (TR) RT8295BHZSPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT8295BHZSP |
Description | IC REG BUCK ADJ 2A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP-EP |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 23V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,79000 | € 0,79 |
| 10 | € 0,56400 | € 5,64 |
| 25 | € 0,50880 | € 12,72 |
| 100 | € 0,44740 | € 44,74 |
| 250 | € 0,41808 | € 104,52 |
| 500 | € 0,40042 | € 200,21 |
| 1 000 | € 0,38750 | € 387,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,36692 | € 917,30 |
| 5 000 | € 0,35776 | € 1 788,80 |
| 7 500 | € 0,35317 | € 2 648,78 |
| 12 500 | € 0,34808 | € 4 351,00 |
| 17 500 | € 0,34511 | € 6 039,42 |
| Unit Price without VAT: | € 0,79000 |
|---|---|
| Unit Price with VAT: | € 0,95590 |
