
RT8292BHZSP | |
|---|---|
DigiKey Part Number | 1028-1151-2-ND - Tape & Reel (TR) 1028-1151-1-ND - Cut Tape (CT) 1028-1151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8292BHZSP |
Description | IC REG BUCK ADJ 2A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP-EP |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 23V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT8295BHZSP | Richtek USA Inc. | 4 950 | RT8295BHZSPCT-ND | € 0,79000 | Parametric Equivalent |
| RT8295BLZSP | Richtek USA Inc. | 7 396 | 1028-RT8295BLZSPCT-ND | € 0,78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,55000 | € 0,55 |
| 10 | € 0,38900 | € 3,89 |
| 25 | € 0,34920 | € 8,73 |
| 100 | € 0,30460 | € 30,46 |
| 250 | € 0,28348 | € 70,87 |
| 500 | € 0,27074 | € 135,37 |
| 1 000 | € 0,26026 | € 260,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,24675 | € 616,88 |
| 5 000 | € 0,24014 | € 1 200,70 |
| 7 500 | € 0,23683 | € 1 776,23 |
| 12 500 | € 0,23316 | € 2 914,50 |
| 17 500 | € 0,23101 | € 4 042,67 |
| 25 000 | € 0,22895 | € 5 723,75 |
| Unit Price without VAT: | € 0,55000 |
|---|---|
| Unit Price with VAT: | € 0,66550 |