


RT8097ALGE | |
|---|---|
DigiKey Part Number | 1028-RT8097ALGETR-ND - Tape & Reel (TR) 1028-RT8097ALGECT-ND - Cut Tape (CT) 1028-RT8097ALGEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8097ALGE |
Description | IC REG BUCK ADJ 2A SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,41000 | € 0,41 |
| 10 | € 0,28700 | € 2,87 |
| 25 | € 0,25640 | € 6,41 |
| 100 | € 0,22240 | € 22,24 |
| 250 | € 0,20624 | € 51,56 |
| 500 | € 0,19652 | € 98,26 |
| 1 000 | € 0,18851 | € 188,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,18716 | € 561,48 |
| Unit Price without VAT: | € 0,41000 |
|---|---|
| Unit Price with VAT: | € 0,49610 |