
RT6338CHGQUF | |
|---|---|
DigiKey Part Number | 1028-RT6338CHGQUFTR-ND - Tape & Reel (TR) 1028-RT6338CHGQUFCT-ND - Cut Tape (CT) 1028-RT6338CHGQUFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6338CHGQUF |
Description | IC REG DL BUCK/LNR 500KHZ 23QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 500kHz 23-UQFN (FC) (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 500kHz | |
Voltage/Current - Output 1 | Fixed, Fixed, 5.1V, 8A | |
Voltage/Current - Output 2 | Fixed, Fixed, 5V, 100mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 5.2V ~ 23V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 23-PowerUFQFN | |
Supplier Device Package | 23-UQFN (FC) (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,44361 | € 665,41 |
| 3 000 | € 0,43143 | € 1 294,29 |
| 4 500 | € 0,42533 | € 1 913,98 |
| 7 500 | € 0,41857 | € 3 139,28 |
| 10 500 | € 0,41462 | € 4 353,51 |
| 15 000 | € 0,41083 | € 6 162,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,91000 | € 0,91 |
| 10 | € 0,65600 | € 6,56 |
| 25 | € 0,59200 | € 14,80 |
| 100 | € 0,52200 | € 52,20 |
| 250 | € 0,48864 | € 122,16 |
| 500 | € 0,46852 | € 234,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,59000 | € 1,59 |
| 10 | € 0,98700 | € 9,87 |
| 25 | € 0,82880 | € 20,72 |
| 100 | € 0,64980 | € 64,98 |
| 250 | € 0,56192 | € 140,48 |
| 500 | € 0,50780 | € 253,90 |
| Unit Price without VAT: | € 0,91000 |
|---|---|
| Unit Price with VAT: | € 1,10110 |