
RT6276BHGQUF | |
|---|---|
DigiKey Part Number | RT6276BHGQUFTR-ND - Tape & Reel (TR) RT6276BHGQUFCT-ND - Cut Tape (CT) RT6276BHGQUFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6276BHGQUF |
Description | IC REG BUCK ADJ 6A 12UQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 12-UFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.1V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-UQFN-HL (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,06000 | € 2,06 |
| 10 | € 1,52200 | € 15,22 |
| 25 | € 1,38920 | € 34,73 |
| 100 | € 1,24360 | € 124,36 |
| 250 | € 1,17412 | € 293,53 |
| 500 | € 1,13226 | € 566,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 1,08057 | € 1 620,86 |
| 3 000 | € 1,05527 | € 3 165,81 |
| 4 500 | € 1,04260 | € 4 691,70 |
| 7 500 | € 1,02857 | € 7 714,27 |
| Unit Price without VAT: | € 2,06000 |
|---|---|
| Unit Price with VAT: | € 2,49260 |