
RT6190GGQW | |
|---|---|
DigiKey Part Number | 1028-RT6190GGQWTR-ND - Tape & Reel (TR) 1028-RT6190GGQWCT-ND - Cut Tape (CT) 1028-RT6190GGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6190GGQW |
Description | IC REG CTRLR BUCK-BOOST WQFN-40 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down I2C DC-DC Controller IC 40-WQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 5.5V, 4.5V ~ 36V | |
Frequency - Switching | 250kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | I2C | |
Control Features | Dead Time Control, Enable, Power Good, Soft Start, Watchdog | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,57000 | € 6,57 |
| 10 | € 5,07200 | € 50,72 |
| 25 | € 4,69880 | € 117,47 |
| 100 | € 4,28840 | € 428,84 |
| 250 | € 4,09280 | € 1 023,20 |
| 500 | € 3,97490 | € 1 987,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 3,82927 | € 5 743,91 |
| Unit Price without VAT: | € 6,57000 |
|---|---|
| Unit Price with VAT: | € 7,94970 |