Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-WFDFN Exposed Pad
cms-photo-disclaimer

RT5753BLGQWA

cms-digikey-product-number
1028-RT5753BLGQWADKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
RT5753BLGQWA
cms-description
IC REG BUCK ADJ 3A 8WDFN
cms-customer-reference
cms-detailed-description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-WFDFN Exposed Pad
cms-datasheet
 cms-datasheet
cms-product-attributes
cms-filter-similar-products
cms-category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
5.5V
Packaging
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-WDFN-SL (2x2)
Voltage - Input (Min)
2.5V
Base Product Number
Environmental & Export Classifications
cms-product-q-and-a
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.