
RT1720GF | |
|---|---|
DigiKey Part Number | 1028-1445-2-ND - Tape & Reel (TR) 1028-1445-1-ND - Cut Tape (CT) 1028-1445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1720GF |
Description | IC HOT SWAP CTRLR GP 10MSOP |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | RT1720GF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | - | |
Programmable Features | Current Limit, Fault Timeout, OVP | |
Voltage - Supply | 5V ~ 80V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 2.3 mA | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |