
EVB_RT7238BGQUF | |
|---|---|
DigiKey Part Number | EVB_RT7238BGQUF-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT7238BGQUF |
Description | EVAL BOARD FOR RT7238B |
Customer Reference | |
Detailed Description | RT7238B ACOT® 2 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 3.3V, 3.3V | |
Current - Output | 8A, 70mA | |
Voltage - Input | 8V ~ 23V | |
Regulator Topology | Buck | |
Frequency - Switching | 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | RT7238B | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 39,32000 | € 39,32 |
| Unit Price without VAT: | € 39,32000 |
|---|---|
| Unit Price with VAT: | € 47,57720 |
