



RU-02(B00) | |
|---|---|
DigiKey Part Number | 5410-RU-02(B00)-ND |
Manufacturer | Rich Bay |
Manufacturer Product Number | RU-02(B00) |
Description | AC RCPT NEMA 5-15R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Rich Bay | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Solder Eyelet |
Part Status Active | Panel Cutout Dimensions Variable Size |
Connector Style NEMA 5-15R | Panel Thickness 0.031" ~ 0.063" (0.79mm ~ 1.60mm) |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 15A | Approval Agency cULus |
Voltage Rating 125VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,16000 | € 1,16 |
| 10 | € 0,97900 | € 9,79 |
| 25 | € 0,91800 | € 22,95 |
| 50 | € 0,87400 | € 43,70 |
| 100 | € 0,83230 | € 83,23 |
| 250 | € 0,78016 | € 195,04 |
| 500 | € 0,74288 | € 371,44 |
| 1 000 | € 0,70741 | € 707,41 |
| 3 000 | € 0,65466 | € 1 963,98 |
| Unit Price without VAT: | € 1,16000 |
|---|---|
| Unit Price with VAT: | € 1,40360 |

