RF ANTENNA Helical Screw-Mount Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PU-M4-433

DigiKey Part Number
PU-M4-433-ND
Manufacturer
Manufacturer Product Number
PU-M4-433
Description
RF ANT 433MHZ HELICAL SCREW-MNT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA Helical Screw-Mount Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
433MHz
Frequency Range
-
Antenna Type
Helical
Number of Bands
1
VSWR
-
Return Loss
-
Gain
-
Features
-
Termination
Screw-Mount
Ingress Protection
-
Mounting Type
Through Hole
Height (Max)
2.165" (55.00mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 4,60000€ 4,60
Manufacturers Standard Package
Unit Price without VAT:€ 4,60000
Unit Price with VAT:€ 5,56600