



HORNET-S1M | |
|---|---|
DigiKey Part Number | HORNET-S1M-ND |
Manufacturer | |
Manufacturer Product Number | HORNET-S1M |
Description | 1 CH REMOTE CONTROL SYS 230VAC, |
Customer Reference | |
Detailed Description | RF Transmitter and Receiver, Set 433.92MHz FM Handheld, 1 Button |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Transmitter and Receiver, Set | |
Modulation or Protocol | FM | |
Frequency | 433.92MHz | |
Applications | General Purpose | |
Interface | Handheld, 1 Button | |
Sensitivity | - | |
Power - Output | 10mW | |
Data Rate (Max) | - | |
Features | 1 Channel | |
Voltage - Supply | 230VAC | |
Base Product Number |