


ESPRIT-4S4 | |
|---|---|
DigiKey Part Number | ESPRIT-4S4-ND |
Manufacturer | |
Manufacturer Product Number | ESPRIT-4S4 |
Description | ESPRIT-4S4U |
Customer Reference | |
Detailed Description | RF Remote Control System |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Function | Remote Control System | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | Remote Control | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | 230V | |
Base Product Number |