


BLIZZARD-868 | |
|---|---|
DigiKey Part Number | BLIZZARD-868-ND |
Manufacturer | |
Manufacturer Product Number | BLIZZARD-868 |
Description | RADIO MODEM USB / RS232 868MHZ, |
Customer Reference | |
Detailed Description | RF Transceiver 868MHz ~ 870MHz RS-232, USB 256kbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Transceiver | |
Modulation or Protocol | - | |
Frequency | 868MHz ~ 870MHz | |
Applications | General Purpose | |
Interface | RS-232, USB | |
Sensitivity | -116dBm | |
Power - Output | 20dBm | |
Data Rate (Max) | 256kbps | |
Features | - | |
Voltage - Supply | 9V ~ 25V | |
Base Product Number |